
* Images are for reference only
SXT22411BA07-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BA07-19.200M
- JLCPCB Part #
- C6314561
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 11pF 19.2MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1844
200+
$0.4725
500+
$0.4564
1000+
$0.4500
Related Products

SXT22411AA07-19.200M
Suntsu Electronics, Inc.
$1.1748

SXT22412BA07-19.200M
Suntsu Electronics, Inc.
$1.1844

SXT22411BA17-19.200M
Suntsu Electronics, Inc.
$1.1876

SXT22412FA16-20.000M
Suntsu Electronics, Inc.
$1.4303

SXT22411BB07-38.400M
Suntsu Electronics, Inc.
$1.2262

QT252S-32.000MDHE-T
QST Products, LLC
$0.9096