
* Images are for reference only
SXT32413CC16-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413CC16-37.400M
- JLCPCB Part #
- C6264004
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 13pF 37.4MHz 40Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9796
200+
$0.3922
500+
$0.3777
1000+
$0.3712
Related Products

SXT22413CC16-37.400M
Suntsu Electronics, Inc.
$1.0716

SXT32417CC16-37.400M
Suntsu Electronics, Inc.
$1.3765

SXT32412CC16-37.400M
Suntsu Electronics, Inc.
$0.9796

SXT32410FD16-19.6608M
Suntsu Electronics, Inc.
$1.0135

SXT32421AA27-32.000M
Suntsu Electronics, Inc.
$1.0231

FL2500152
Diodes Incorporated
$0.8973
Welcome back, may I help you?