
* Images are for reference only
SXT32412FC27-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FC27-28.63636M
- JLCPCB Part #
- C6264000
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 28.63636MHz 50Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2438
200+
$0.4969
500+
$0.4808
1000+
$0.4727
Related Products

SXT32410FC27-28.63636M
Suntsu Electronics, Inc.
$1.2712

SXT32412EC27-28.63636M
Suntsu Electronics, Inc.
$1.1599

SXT32412DC27-28.63636M
Suntsu Electronics, Inc.
$1.0921

SXT32421BB38-12.288M
Suntsu Electronics, Inc.
$0.6663

SXT32413CB27-13.560M
Suntsu Electronics, Inc.
$1.0937

SXT32420DA48-13.000M
Suntsu Electronics, Inc.
$0.9421
Welcome back, may I help you?