
* Images are for reference only
R1180D151B-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1180D151B-TR-FE
- JLCPCB Part #
- C3744061
- Package
- SON1612-6
- Description
- -40℃~+85℃@(Ta) 1 1.5V 150mA 1uA 6V 900mV@(150mA) Fixed Over Current Protection、Enable Positive SON1612-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3021
200+
$0.1170
500+
$0.1128
1000+
$0.1108
Related Products

R1180N151B-TR-FE
Nisshinbo Micro Devices Inc.
$0.2158

R1180D181B-TR-FE
Nisshinbo Micro Devices Inc.
$0.3021

R1180D151C-TR-FE
Nisshinbo Micro Devices Inc.
$0.3021

R1114D151D-TR-FE
Nisshinbo Micro Devices Inc.
$0.2120

R1170D421B-TR-FE
Nisshinbo Micro Devices Inc.
$0.6590

R1114D231D-TR-FE
Nisshinbo Micro Devices Inc.
$0.6413
Welcome back, may I help you?