This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R1114D181D5-TR-FE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R1114D181D5-TR-FE
JLCPCB Part #
C6262759
Package
SON1612-6
Description
-40℃~+85℃@(Ta) 1 1.8V 150mA 30uVrms 550mV@(150mA) 6V 70dB@(1kHz) 75uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SON1612-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6377
200+ $0.2554
500+ $0.2474
1000+ $0.2426
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons