
* Images are for reference only
SXT32411DB38-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411DB38-12.288M
- JLCPCB Part #
- C6260995
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 11pF 12.288MHz ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9491
200+
$0.3787
500+
$0.3658
1000+
$0.3594
Related Products

SXT32411DA38-12.288M
Suntsu Electronics, Inc.
$0.9427

SXT32411CB38-12.288M
Suntsu Electronics, Inc.
$0.9314

SXT32412DB38-12.288M
Suntsu Electronics, Inc.
$0.6075

QT325S-19.200MEEV-T
QST Products, LLC
$0.8218

SXT32420AA38-48.000M
Suntsu Electronics, Inc.
$0.7413

SXT32417EE27-19.6608M
Suntsu Electronics, Inc.
$0.8589
Welcome back, may I help you?