
* Images are for reference only
SXT32411CA16-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411CA16-13.560M
- JLCPCB Part #
- C6260880
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 11pF 13.56MHz ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5077
200+
$0.2025
500+
$0.1961
1000+
$0.1928
Related Products

SXT32417CA16-13.560M
Suntsu Electronics, Inc.
$0.5736

SXT32411CA17-13.560M
Suntsu Electronics, Inc.
$0.5094

SXT32412CA16-13.560M
Suntsu Electronics, Inc.
$1.0749

SXT32419DC27-12.288M
Suntsu Electronics, Inc.
$0.7455

SXT3248FA07-36.000M
Suntsu Electronics, Inc.
$1.6677

SXT32418EC07-16.384M
Suntsu Electronics, Inc.
$1.2580
Welcome back, may I help you?