
* Images are for reference only
SXT22420CB16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420CB16-50.000M
- JLCPCB Part #
- C6699818
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 20pF 50MHz 50Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3342
200+
$0.5334
500+
$0.5157
1000+
$0.5060
Related Products

SXT22420CC16-50.000M
Suntsu Electronics, Inc.
$1.3455

SXT32420CB16-50.000M
Suntsu Electronics, Inc.
$0.5785

SXT22420DB16-50.000M
Suntsu Electronics, Inc.
$1.3680

8Z-38.400MEEE-T
TXC Corp
$2.1963

SXT22412DA27-19.200M
Suntsu Electronics, Inc.
$1.2391

SXT22412DC27-38.400M
Suntsu Electronics, Inc.
$1.3342
Welcome back, may I help you?