
* Images are for reference only
SXT32412CC38-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CC38-13.000M
- JLCPCB Part #
- C6260478
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 12pF 13MHz ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0399
200+
$0.4150
500+
$0.4021
1000+
$0.3940
Related Products

SXT22412CC38-13.000M
Suntsu Electronics, Inc.
$1.0399

SXT32419CC38-13.000M
Suntsu Electronics, Inc.
$0.9317

SXT32412EC38-13.000M
Suntsu Electronics, Inc.
$1.1190

SXT3248FC27-14.7456M
Suntsu Electronics, Inc.
$1.0140

SXT32410FC07-12.288M
Suntsu Electronics, Inc.
$1.0043

SX32Y012288BK1T001
TKD
$0.0466
Welcome back, may I help you?