
* Images are for reference only
SXT32412CC17-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CC17-52.000M
- JLCPCB Part #
- C6260461
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 35Ω 52MHz ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9794
200+
$0.3915
500+
$0.3786
1000+
$0.3721
Related Products

SXT32412CC17-32.000M
Suntsu Electronics, Inc.
$0.8924

SXT32419CC17-52.000M
Suntsu Electronics, Inc.
$0.9794

SXT32412CC17-25.000M
Suntsu Electronics, Inc.
$0.7410

FL2000067
Diodes Incorporated
$0.8956

SXT32417DB48-27.120M
Suntsu Electronics, Inc.
$1.3756

SXT3248EE07-36.000M
Suntsu Electronics, Inc.
$1.6511
Welcome back, may I help you?