
* Images are for reference only
SXT32417DC07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DC07-22.1184M
- JLCPCB Part #
- C5940659
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 17pF 22.1184MHz 50Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0492
200+
$0.4194
500+
$0.4049
1000+
$0.3985
Related Products

SXT32417DB07-22.1184M
Suntsu Electronics, Inc.
$1.0315

SXT32417DD07-22.1184M
Suntsu Electronics, Inc.
$1.0669

SXT22417DC07-22.1184M
Suntsu Electronics, Inc.
$1.0685

SXT32418AA27-25.000M
Suntsu Electronics, Inc.
$0.6572

SXT32418DA27-28.63636M
Suntsu Electronics, Inc.
$1.1472

SXT32419ED27-14.7456M
Suntsu Electronics, Inc.
$1.0572
Welcome back, may I help you?