
* Images are for reference only
SXT32412CB48-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CB48-12.288M
- JLCPCB Part #
- C6260413
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 12.288MHz 12pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5888
200+
$0.2356
500+
$0.2275
1000+
$0.2243
Related Products

SXT22412CB48-12.288M
Suntsu Electronics, Inc.
$0.8711

SXT32412DB48-12.288M
Suntsu Electronics, Inc.
$0.6098

SXT32410CB48-12.288M
Suntsu Electronics, Inc.
$0.9340

SXT32418FA17-13.560M
Suntsu Electronics, Inc.
$0.6630

SXT32418EA38-20.000M
Suntsu Electronics, Inc.
$0.9098

SXT32410DD38-24.576M
Suntsu Electronics, Inc.
$1.0663
Welcome back, may I help you?