
* Images are for reference only
SXT32410EC48-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EC48-29.4912M
- JLCPCB Part #
- C6260056
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 29.4912MHz 50Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1561
200+
$0.4618
500+
$0.4457
1000+
$0.4392
Related Products

SXT32412EC48-29.4912M
Suntsu Electronics, Inc.
$1.1561

SXT32410EE48-29.4912M
Suntsu Electronics, Inc.
$1.1884

SXT32410EC38-29.4912M
Suntsu Electronics, Inc.
$1.1529

SXT32418EC07-12.288M
Suntsu Electronics, Inc.
$0.7993

FL1600141Q
Diodes Incorporated
$1.0350

SXT3248BA48-52.000M
Suntsu Electronics, Inc.
$0.9462
Welcome back, may I help you?