
* Images are for reference only
SXT32410EA48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EA48-16.384M
- JLCPCB Part #
- C6259909
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 16.384MHz 70Ω ±15ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2356
200+
$0.4927
500+
$0.4765
1000+
$0.4684
Related Products

SXT32410EC48-16.384M
Suntsu Electronics, Inc.
$1.2857

SXT32410BA48-16.384M
Suntsu Electronics, Inc.
$1.0111

SXT32410FA48-16.384M
Suntsu Electronics, Inc.
$1.3600

SXT32418BA38-25.000M
Suntsu Electronics, Inc.
$0.6849

403C35D28M37500
CTS Electronic Components
$0.8900

SXT32411BB16-26.000M
Suntsu Electronics, Inc.
$1.1258
Welcome back, may I help you?