
* Images are for reference only
SXT32418BA38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418BA38-25.000M
- JLCPCB Part #
- C7388700
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18pF 25MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6840
200+
$0.2727
500+
$0.2646
1000+
$0.2598
Related Products

SXT32413BA38-25.000M
Suntsu Electronics, Inc.
$0.8534

SXT32418BA38-52.000M
Suntsu Electronics, Inc.
$0.9437

SXT32412BA38-25.000M
Suntsu Electronics, Inc.
$0.6776

NX3225SA-25.000MHZ-STD-CSR-1
NDK
$1.2357

SXT32419DA17-38.400M
Suntsu Electronics, Inc.
$1.4890

SXT32410DA07-48.000M
Suntsu Electronics, Inc.
$0.8518
Welcome back, may I help you?