
* Images are for reference only
SXT3248BA38-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248BA38-16.000M
- JLCPCB Part #
- C6536713
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 16MHz 70Ω 8pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0446
200+
$0.4179
500+
$0.4034
1000+
$0.3970
Related Products

SXT3248EA38-16.000M
Suntsu Electronics, Inc.
$1.1603

SXT32418BA38-16.000M
Suntsu Electronics, Inc.
$0.7505

SXT2248BA38-16.000M
Suntsu Electronics, Inc.
$0.7200

SXT32410EC27-29.4912M
Suntsu Electronics, Inc.
$1.1442

SXT32418CC17-12.288M
Suntsu Electronics, Inc.
$0.7007

SXT32412CB27-20.000M
Suntsu Electronics, Inc.
$0.8148