
* Images are for reference only
SXT2248EA48-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EA48-38.400M
- JLCPCB Part #
- C6258573
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 38.4MHz 60Ω 8pF ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4120
200+
$0.5642
500+
$0.5449
1000+
$0.5353
Related Products

SXT2248BA48-38.400M
Suntsu Electronics, Inc.
$1.2709

SXT2248ED48-38.400M
Suntsu Electronics, Inc.
$1.4584

SXT2248EB48-38.400M
Suntsu Electronics, Inc.
$1.4280

SXT22416CA27-14.31818M
Suntsu Electronics, Inc.
$1.1651

SXT22416BB17-13.000M
Suntsu Electronics, Inc.
$0.8911

SXT22417ED48-18.432M
Suntsu Electronics, Inc.
$1.2421
Welcome back, may I help you?