
* Images are for reference only
SXT32412EC27-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EC27-12.288M
- JLCPCB Part #
- C7387256
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 12.288MHz 12pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6412
200+
$0.2556
500+
$0.2475
1000+
$0.2427
Related Products

SXT22412EC27-12.288M
Suntsu Electronics, Inc.
$0.9546

SXT32412FC27-12.288M
Suntsu Electronics, Inc.
$0.6766

SXT32412EB27-12.288M
Suntsu Electronics, Inc.
$0.6332

SXT32421CC07-19.6608M
Suntsu Electronics, Inc.
$0.7762

NX3225GA-27.12M-STD-CRG-2
NDK
$0.7714

SXT3249BA27-14.31818M
Suntsu Electronics, Inc.
$0.9964