
* Images are for reference only
SXT2249BA17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249BA17-32.000M
- JLCPCB Part #
- C6258278
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 32MHz 60Ω 9pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3970
200+
$0.5582
500+
$0.5388
1000+
$0.5308
Related Products

SXT2249BA17-30.000M
Suntsu Electronics, Inc.
$1.2970

SXT2249AA17-32.000M
Suntsu Electronics, Inc.
$1.3293

SXT2249BA07-32.000M
Suntsu Electronics, Inc.
$1.3615

SXT22410FD27-24.000M
Suntsu Electronics, Inc.
$1.1550

Q 32,0-JXS22-12-10/15-T1-FU-WA-LF
Jauch Quartz
$1.3535

SXT22420CB48-14.7456M
Suntsu Electronics, Inc.
$0.7840
Welcome back, may I help you?