
* Images are for reference only
SXT22421CB07-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421CB07-19.200M
- JLCPCB Part #
- C6258111
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 19.2MHz 21pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2114
200+
$0.4836
500+
$0.4676
1000+
$0.4595
Related Products

SXT22421CB27-19.200M
Suntsu Electronics, Inc.
$1.3914

SXT22420CB07-19.200M
Suntsu Electronics, Inc.
$1.2114

SXT22421CA07-19.200M
Suntsu Electronics, Inc.
$1.2034

SXT22411BA38-38.400M
Suntsu Electronics, Inc.
$1.1954

8Z-30.000MAAV-T
TXC Corp
$0.7021

SXT22413AA48-22.1184M
Suntsu Electronics, Inc.
$1.2002
Welcome back, may I help you?