
* Images are for reference only
SXT21417DD16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417DD16-22.1184M
- JLCPCB Part #
- C6836101
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 120Ω 17pF 22.1184MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2528
200+
$0.4999
500+
$0.4837
1000+
$0.4757
Related Products

SXT21419DD16-22.1184M
Suntsu Electronics, Inc.
$1.0964

SXT21416DD16-22.1184M
Suntsu Electronics, Inc.
$1.0964

SXT21412DD16-22.1184M
Suntsu Electronics, Inc.
$1.2979

SXT21416EE17-37.400M
Suntsu Electronics, Inc.
$1.2689

SXT21412DA17-38.400M
Suntsu Electronics, Inc.
$1.2044

SXT2148DD38-27.120M
Suntsu Electronics, Inc.
$0.9190
Welcome back, may I help you?