
* Images are for reference only
SXT2247BA17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247BA17-32.000M
- JLCPCB Part #
- C6257514
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 32MHz 60Ω 7pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3949
200+
$0.5574
500+
$0.5380
1000+
$0.5300
Related Products

SXT2248BA17-32.000M
Suntsu Electronics, Inc.
$1.2693

SXT2247BA16-32.000M
Suntsu Electronics, Inc.
$1.3772

SXT2249BA17-32.000M
Suntsu Electronics, Inc.
$1.3949

SXT22416AA27-19.200M
Suntsu Electronics, Inc.
$1.1823

C2E-40.000-12-50100-X1-R
AKER
$0.6202

SXT22414CC48-13.560M
Suntsu Electronics, Inc.
$0.5944
Welcome back, may I help you?