
* Images are for reference only
SXT22422CC38-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422CC38-14.31818M
- JLCPCB Part #
- C6257473
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 14.31818MHz 22pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2131
200+
$0.4853
500+
$0.4676
1000+
$0.4612
Related Products

SXT22422CC48-14.31818M
Suntsu Electronics, Inc.
$1.2163

SXT22421CC38-14.31818M
Suntsu Electronics, Inc.
$1.2131

SXT22422CA38-14.31818M
Suntsu Electronics, Inc.
$1.1713

SXT22420CB07-12.288M
Suntsu Electronics, Inc.
$0.8580

SXT22418ED17-30.000M
Suntsu Electronics, Inc.
$2.5996

SXT22412DC38-16.384M
Suntsu Electronics, Inc.
$1.1745
Welcome back, may I help you?