
* Images are for reference only
SXT22422BA38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422BA38-18.432M
- JLCPCB Part #
- C6257385
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 18.432MHz 22pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1113
200+
$0.4446
500+
$0.4285
1000+
$0.4220
Related Products

SXT22422CA38-18.432M
Suntsu Electronics, Inc.
$1.1339

SXT22420BA38-18.432M
Suntsu Electronics, Inc.
$1.1113

SXT22422AA38-18.432M
Suntsu Electronics, Inc.
$1.1001

SXT2249AA38-25.000M
Suntsu Electronics, Inc.
$1.1806

SXT22410AA38-26.000M
Suntsu Electronics, Inc.
$0.6894

SXT22412FE16-27.120M
Suntsu Electronics, Inc.
$1.3078
Welcome back, may I help you?