
* Images are for reference only
SXT22421DB38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421DB38-22.1184M
- JLCPCB Part #
- C6257281
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 21pF 22.1184MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0647
200+
$0.4253
500+
$0.4108
1000+
$0.4043
Related Products

SXT22421DB48-22.1184M
Suntsu Electronics, Inc.
$1.0680

SXT22421CB38-22.1184M
Suntsu Electronics, Inc.
$1.0035

SXT22412DB38-22.1184M
Suntsu Electronics, Inc.
$1.2806

SXT22411BB38-48.000M
Suntsu Electronics, Inc.
$2.1294

SXT22414BB17-12.288M
Suntsu Electronics, Inc.
$0.8425

SXT2248CA38-32.000M
Suntsu Electronics, Inc.
$1.1260
Welcome back, may I help you?