
* Images are for reference only
SXT22419CC27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CC27-16.000M
- JLCPCB Part #
- C6255489
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 16MHz 19pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9683
200+
$0.3873
500+
$0.3744
1000+
$0.3680
Related Products

SXT22419CC17-16.000M
Suntsu Electronics, Inc.
$0.9634

SXT22411CC27-16.000M
Suntsu Electronics, Inc.
$1.5282

SXT22419CC07-16.000M
Suntsu Electronics, Inc.
$0.9570

SXT22413BA16-13.000M
Suntsu Electronics, Inc.
$0.9876

SXT22417DC16-20.000M
Suntsu Electronics, Inc.
$1.0538

SXT22417DC48-19.200M
Suntsu Electronics, Inc.
$1.2636
Welcome back, may I help you?