
* Images are for reference only
SXT32416DD27-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416DD27-13.000M
- JLCPCB Part #
- C5940687
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 13MHz 16pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9699
200+
$0.3873
500+
$0.3744
1000+
$0.3680
Related Products

SXT22416DD27-13.000M
Suntsu Electronics, Inc.
$0.9699

SXT32416DB27-13.000M
Suntsu Electronics, Inc.
$0.9489

SXT32411DD27-13.000M
Suntsu Electronics, Inc.
$1.0780

SXT32419ED27-50.000M
Suntsu Electronics, Inc.
$0.6455

SXT32410EE07-37.400M
Suntsu Electronics, Inc.
$1.0683

C3E-32.000-8-1010-R
AKER
$0.4228
Welcome back, may I help you?