
* Images are for reference only
SXT22418FE07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FE07-24.576M
- JLCPCB Part #
- C6255246
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 18pF 24.576MHz 80Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9514
200+
$1.1777
500+
$1.1391
1000+
$1.1199
Related Products

SXT22418EE07-24.576M
Suntsu Electronics, Inc.
$2.8004

SXT22418FA07-24.576M
Suntsu Electronics, Inc.
$2.8309

SXT22410FE07-24.576M
Suntsu Electronics, Inc.
$2.4646

SXT22411BA16-38.400M
Suntsu Electronics, Inc.
$1.2291

SXT2248FE27-30.000M
Suntsu Electronics, Inc.
$1.4412

SXT22410DC17-38.400M
Suntsu Electronics, Inc.
$1.1520
Welcome back, may I help you?