
* Images are for reference only
SXT22410CC07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CC07-25.000M
- JLCPCB Part #
- C6248420
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 25MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7248
200+
$0.2893
500+
$0.2797
1000+
$0.2748
Related Products

SXT32410CC07-25.000M
Suntsu Electronics, Inc.
$0.8485

SXT22410EC07-25.000M
Suntsu Electronics, Inc.
$0.7843

SXT22410CC07-20.000M
Suntsu Electronics, Inc.
$0.9241

SXT22410EE48-24.576M
Suntsu Electronics, Inc.
$2.3607

SXT22410DA17-20.000M
Suntsu Electronics, Inc.
$0.9385

8Z-48.000MEEQ-T
TXC Corp
$1.2391