
* Images are for reference only
SXT22418FB16-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FB16-13.560M
- JLCPCB Part #
- C6255116
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13.56MHz 18pF ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6684
200+
$0.2674
500+
$0.2577
1000+
$0.2529
Related Products

SXT22418CB16-13.560M
Suntsu Electronics, Inc.
$0.5831

SXT22418FC16-13.560M
Suntsu Electronics, Inc.
$0.6749

SXT22418FA16-13.560M
Suntsu Electronics, Inc.
$0.6604

SXT22417EC07-13.000M
Suntsu Electronics, Inc.
$0.9921

SXT22412DB38-13.000M
Suntsu Electronics, Inc.
$1.0598

SXT2247AA16-26.000M
Suntsu Electronics, Inc.
$0.9680
Welcome back, may I help you?