
* Images are for reference only
SXT22418EB38-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EB38-14.7456M
- JLCPCB Part #
- C5777165
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 14.7456MHz 18pF ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0034
200+
$0.4001
500+
$0.3872
1000+
$0.3807
Related Products

SXT22417EB38-14.7456M
Suntsu Electronics, Inc.
$1.0034

SXT22418CB38-14.7456M
Suntsu Electronics, Inc.
$0.7776

SXT22418EB48-14.7456M
Suntsu Electronics, Inc.
$1.0082

SXT2248DC16-24.000M
Suntsu Electronics, Inc.
$1.2309

SXT22410DD27-24.576M
Suntsu Electronics, Inc.
$0.7195

SXT22411DB38-12.000M
Suntsu Electronics, Inc.
$2.2665
Welcome back, may I help you?