
* Images are for reference only
SXT22418EB07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EB07-14.7456M
- JLCPCB Part #
- C6254546
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 14.7456MHz 18pF ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9820
200+
$0.3925
500+
$0.3796
1000+
$0.3731
Related Products

SXT22418EB17-14.7456M
Suntsu Electronics, Inc.
$0.9933

SXT22419EB07-14.7456M
Suntsu Electronics, Inc.
$0.9820

SXT22418BB07-14.7456M
Suntsu Electronics, Inc.
$0.6929

SXT22412FC17-19.200M
Suntsu Electronics, Inc.
$1.3470

SXT22413DD27-12.288M
Suntsu Electronics, Inc.
$0.9255

SXT22421CA27-13.560M
Suntsu Electronics, Inc.
$0.5799
Welcome back, may I help you?