
* Images are for reference only
SXT22419CC27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CC27-50.000M
- JLCPCB Part #
- C6699419
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 19pF 50MHz 50Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3463
200+
$0.5373
500+
$0.5196
1000+
$0.5115
Related Products

SXT22419CB27-50.000M
Suntsu Electronics, Inc.
$1.3351

SXT22418CC27-50.000M
Suntsu Electronics, Inc.
$1.3463

SXT22419CC27-20.000M
Suntsu Electronics, Inc.
$0.9909

SXT22418EE48-12.000M
Suntsu Electronics, Inc.
$1.1453

SXT22420CC17-37.400M
Suntsu Electronics, Inc.
$1.0697

SXT22416BA16-50.000M
Suntsu Electronics, Inc.
$1.2981