
* Images are for reference only
SXT22410FC27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FC27-32.000M
- JLCPCB Part #
- C5772909
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 32MHz 60Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1792
200+
$0.4711
500+
$0.4549
1000+
$0.4485
Related Products

SXT22412CC27-32.000M
Suntsu Electronics, Inc.
$1.1938

SXT22410EB27-32.000M
Suntsu Electronics, Inc.
$1.1066

SXT22417CC27-32.000M
Suntsu Electronics, Inc.
$1.1921

SXT22412CA27-50.000M
Suntsu Electronics, Inc.
$1.3276

SXT22410ED17-32.000M
Suntsu Electronics, Inc.
$1.1292

SXT22420CA17-19.200M
Suntsu Electronics, Inc.
$1.2099
Welcome back, may I help you?