
* Images are for reference only
SXT22417CA48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CA48-25.000M
- JLCPCB Part #
- C6253932
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 17pF 25MHz 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7214
200+
$0.2892
500+
$0.2796
1000+
$0.2748
Related Products

SXT22417CA48-26.000M
Suntsu Electronics, Inc.
$0.7214

SXT22419CA48-25.000M
Suntsu Electronics, Inc.
$0.7214

SXT22417DA48-25.000M
Suntsu Electronics, Inc.
$0.7712

SXT22419DC16-26.000M
Suntsu Electronics, Inc.
$0.7937

SXT22411BA16-14.31818M
Suntsu Electronics, Inc.
$1.1183

SXT22419CB27-16.384M
Suntsu Electronics, Inc.
$1.0717
Welcome back, may I help you?