
* Images are for reference only
SXT2148CC38-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148CC38-30.000M
- JLCPCB Part #
- C7097487
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 30MHz 8pF ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9111
200+
$0.7638
500+
$0.7380
1000+
$0.7251
Related Products

SXT2148CC38-32.000M
Suntsu Electronics, Inc.
$0.7622

SXT2148CC38-20.000M
Suntsu Electronics, Inc.
$1.5775

SXT2148CC38-40.000M
Suntsu Electronics, Inc.
$1.5775

SXT21419EE16-18.432M
Suntsu Electronics, Inc.
$1.4148

SXT2148ED27-24.576M
Suntsu Electronics, Inc.
$0.9185

SXT2148DD07-24.576M
Suntsu Electronics, Inc.
$1.4905
Welcome back, may I help you?