
* Images are for reference only
SXT22412EB16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EB16-18.432M
- JLCPCB Part #
- C6697415
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 12pF 18.432MHz ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6713
200+
$0.6670
500+
$0.6445
1000+
$0.6332
Related Products

SXT22412FB16-18.432M
Suntsu Electronics, Inc.
$1.7276

SXT22412CB16-18.432M
Suntsu Electronics, Inc.
$1.5910

SXT22417EB16-18.432M
Suntsu Electronics, Inc.
$1.2166

SXT22421DC16-50.000M
Suntsu Electronics, Inc.
$1.3756

SXT22411DA07-13.560M
Suntsu Electronics, Inc.
$1.1073

SXT22420AA38-18.432M
Suntsu Electronics, Inc.
$1.0976