
* Images are for reference only
SXT22412EA16-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EA16-14.31818M
- JLCPCB Part #
- C6252785
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 12pF 14.31818MHz ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3131
200+
$0.5243
500+
$0.5066
1000+
$0.4985
Related Products

SXT22417EA16-14.31818M
Suntsu Electronics, Inc.
$1.3131

SXT22418EA16-14.31818M
Suntsu Electronics, Inc.
$1.3131

SXT22419EA16-14.31818M
Suntsu Electronics, Inc.
$1.3131

SXT22413DC17-16.000M
Suntsu Electronics, Inc.
$1.6228

SXT22411DB17-13.560M
Suntsu Electronics, Inc.
$1.1260

SXT22414AA48-37.400M
Suntsu Electronics, Inc.
$1.0212
Welcome back, may I help you?