
* Images are for reference only
SXT22413DC17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DC17-16.000M
- JLCPCB Part #
- C6253382
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 13pF 16MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6178
200+
$0.6465
500+
$0.6240
1000+
$0.6143
Related Products

SXT22413DC16-16.000M
Suntsu Electronics, Inc.
$1.6129

SXT22413DC17-12.000M
Suntsu Electronics, Inc.
$1.2415

SXT22413DB17-16.000M
Suntsu Electronics, Inc.
$1.5840

SXT2248DC48-32.000M
Suntsu Electronics, Inc.
$1.3846

SXT22413AA48-37.400M
Suntsu Electronics, Inc.
$1.0180

SXT22417DC16-32.000M
Suntsu Electronics, Inc.
$1.2592