
* Images are for reference only
SXT22412FC27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FC27-13.560M
- JLCPCB Part #
- C6252729
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12pF 13.56MHz ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2408
200+
$0.4947
500+
$0.4786
1000+
$0.4706
Related Products

SXT22412FB27-13.560M
Suntsu Electronics, Inc.
$1.2295

SXT22412EC27-13.560M
Suntsu Electronics, Inc.
$1.1844

SXT32412FC27-13.560M
Suntsu Electronics, Inc.
$1.2408

SXT22411CB27-20.000M
Suntsu Electronics, Inc.
$0.9717

SXT22411BA27-30.000M
Suntsu Electronics, Inc.
$2.2591

SXT22418DD16-24.000M
Suntsu Electronics, Inc.
$0.9733
Welcome back, may I help you?