
* Images are for reference only
SXT22412BA16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BA16-32.000M
- JLCPCB Part #
- C7379166
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 32MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1289
200+
$0.4519
500+
$0.4358
1000+
$0.4294
Related Products

SXT22412BA17-32.000M
Suntsu Electronics, Inc.
$1.1321

SXT22412DA16-32.000M
Suntsu Electronics, Inc.
$1.1997

SXT22412BA16-12.000M
Suntsu Electronics, Inc.
$1.0389

SXT22418EA48-27.000M
Suntsu Electronics, Inc.
$1.2849

SXT22422AA48-22.1184M
Suntsu Electronics, Inc.
$0.9247

SXT22419BA48-20.000M
Suntsu Electronics, Inc.
$0.9102