
* Images are for reference only
SXT21421DC07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21421DC07-16.384M
- JLCPCB Part #
- C6247789
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 16.384MHz 200Ω 21pF ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1580
200+
$0.4626
500+
$0.4465
1000+
$0.4401
Related Products

SXT21412DC07-16.384M
Suntsu Electronics, Inc.
$1.1580

SXT21421CC07-16.384M
Suntsu Electronics, Inc.
$1.0841

SXT21421DD07-16.384M
Suntsu Electronics, Inc.
$1.1821

SXT2148ED17-16.000M
Suntsu Electronics, Inc.
$1.2303

SXT2149BB38-24.000M
Suntsu Electronics, Inc.
$1.3764

SXT21420AA38-26.000M
Suntsu Electronics, Inc.
$2.0157
Welcome back, may I help you?