
* Images are for reference only
SXT21421DA38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21421DA38-18.432M
- JLCPCB Part #
- C6247779
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 18.432MHz 200Ω 21pF ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3547
200+
$0.5409
500+
$0.5232
1000+
$0.5135
Related Products

SXT21421DD38-18.432M
Suntsu Electronics, Inc.
$1.3805

SXT21421AA38-18.432M
Suntsu Electronics, Inc.
$1.3030

SXT21420DA38-18.432M
Suntsu Electronics, Inc.
$1.3547

SXT21411AA16-40.000M
Suntsu Electronics, Inc.
$2.4252

SXT21412CC17-50.000M
Suntsu Electronics, Inc.
$1.5000

FW4800006
Diodes Incorporated
$1.1367
Welcome back, may I help you?