
* Images are for reference only
SXT32418FD16-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FD16-12.000M
- JLCPCB Part #
- C7110220
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12MHz 18pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2527
200+
$0.5002
500+
$0.4841
1000+
$0.4744
Related Products

SXT32418FE16-12.000M
Suntsu Electronics, Inc.
$0.8636

SXT32418FD16-16.000M
Suntsu Electronics, Inc.
$0.8089

SXT32418DD16-12.000M
Suntsu Electronics, Inc.
$0.9520

ABM81-27.120MHZ-10-B1U-T3
Abracon LLC
$1.4232

SXT32420CC48-13.000M
Suntsu Electronics, Inc.
$0.9295

SXT32418CB27-13.000M
Suntsu Electronics, Inc.
$0.9167