
* Images are for reference only
SXT21420EE48-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420EE48-37.400M
- JLCPCB Part #
- C6247651
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 20pF 37.4MHz ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2760
200+
$0.5104
500+
$0.4926
1000+
$0.4846
Related Products

SXT21420EA48-37.400M
Suntsu Electronics, Inc.
$1.2307

SXT21420EC48-37.400M
Suntsu Electronics, Inc.
$1.2534

SXT21420EE38-37.400M
Suntsu Electronics, Inc.
$1.2743

SXT21412BA17-50.000M
Suntsu Electronics, Inc.
$1.4504

SXT21420DD48-22.1184M
Suntsu Electronics, Inc.
$1.1112

SXT21420EB48-22.1184M
Suntsu Electronics, Inc.
$1.1516
Welcome back, may I help you?