
* Images are for reference only
SXT22413CB27-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413CB27-14.7456M
- JLCPCB Part #
- C7035251
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 13pF 14.7456MHz ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6782
200+
$0.2713
500+
$0.2616
1000+
$0.2568
Related Products

SXT22412CB27-14.7456M
Suntsu Electronics, Inc.
$0.6782

SXT22416CB27-14.7456M
Suntsu Electronics, Inc.
$0.7734

SXT22418CB27-14.7456M
Suntsu Electronics, Inc.
$0.7734

SXT22419DC17-20.000M
Suntsu Electronics, Inc.
$1.0576

SXT22418BB27-13.000M
Suntsu Electronics, Inc.
$0.8994

SXT22410EB27-24.000M
Suntsu Electronics, Inc.
$1.3951
Welcome back, may I help you?