
* Images are for reference only
SXT21419EA48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419EA48-18.432M
- JLCPCB Part #
- C6247263
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 18.432MHz 19pF 200Ω ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3867
200+
$0.5541
500+
$0.5348
1000+
$0.5267
Related Products

SXT22419EA48-18.432M
Suntsu Electronics, Inc.
$1.2144

SXT21419BA48-18.432M
Suntsu Electronics, Inc.
$1.3110

SXT21419ED48-18.432M
Suntsu Electronics, Inc.
$1.4109

SXT21416AA38-40.000M
Suntsu Electronics, Inc.
$2.2935

SXT21417BB38-25.000M
Suntsu Electronics, Inc.
$2.1501

SXT21415AA07-26.000M
Suntsu Electronics, Inc.
$2.1662
Welcome back, may I help you?