
* Images are for reference only
SXT2148AA07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148AA07-16.000M
- JLCPCB Part #
- C6247235
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 16MHz 200Ω 8pF ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0583
200+
$0.4227
500+
$0.4082
1000+
$0.4017
Related Products

SXT21418AA07-16.000M
Suntsu Electronics, Inc.
$1.2180

SXT2149AA07-16.000M
Suntsu Electronics, Inc.
$1.0583

SXT2148FA07-16.000M
Suntsu Electronics, Inc.
$1.2583

C1E-36.000-8-1530-X-R
AKER
$0.6969

SXT21412BB07-40.000M
Suntsu Electronics, Inc.
$1.2922

SXT21419CC17-25.000M
Suntsu Electronics, Inc.
$2.2584
Welcome back, may I help you?