
C1E-36.000-8-1530-X-R
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Package | SMD2016-4P | |
| Load Capacitance | 8pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 36MHz |

* Images are for reference only
C1E-36.000-8-1530-X-R
Extended- Manufacturer
- MFR.Part #
- C1E-36.000-8-1530-X-R
- JLCPCB Part #
- C6134145
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 36MHz 80Ω 8pF ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
C1E-36.000-8-1530-X-R
Extended- Manufacturer
- MFR.Part #
- C1E-36.000-8-1530-X-R
- JLCPCB Part #
- C6134145
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 36MHz 80Ω 8pF ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C1E-36.000-8-1530-X-R Specifications
C1E-36.000-8-1530-X-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Package | SMD2016-4P | |
| Load Capacitance | 8pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 36MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C1E-36.000-8-1530-X-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C1E-36.000-8-1530-X-R Documents
C1E-36.000-8-1530-X-R datasheets or manufacturer documentation.
Datasheet: C1E-36.000-8-1530-X-R Datasheet (PDF)
C1E-36.000-8-1530-X-R Schematic Symbol & PCB Footprint
The C1E-36.000-8-1530-X-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.