
* Images are for reference only
SXT21419DC48-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419DC48-37.400M
- JLCPCB Part #
- C6247221
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 19pF 37.4MHz ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2053
200+
$0.4818
500+
$0.4657
1000+
$0.4577
Related Products

SXT21416DC48-37.400M
Suntsu Electronics, Inc.
$1.2053

SXT21419DA48-37.400M
Suntsu Electronics, Inc.
$1.1827

SXT21419DC38-37.400M
Suntsu Electronics, Inc.
$1.2037

SXT21410DA16-24.576M
Suntsu Electronics, Inc.
$1.8482

SXT21418EB38-18.432M
Suntsu Electronics, Inc.
$1.3938

SXT2148FA48-16.000M
Suntsu Electronics, Inc.
$1.2681
Welcome back, may I help you?